Skip to content
TE Connectivity

TE Connectivity T4141012051-000

Mfr. Part #: T4141012051-000
Allied Stock #: 70981373

Description

Connector, Rear Mounting, 5-Pole, A Coding, Straight, Female, M12 Series

Datasheet Download Datasheet

RoHS Exempt RoHS Exempt

Availability

Can ship immediately:

200

On order:

310

Request Lead Time  

Price

Qty.

Standard Price

1

$6.56

10

$6.43

50

$6.23

100

$5.58

250

$4.92

1000

$4.64

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number T4141012051-000
Coding A Coded
Connector Type Socket
Family Name M8/M12 Connector System
IP Rating IP67
Keying A
Mounting Type Rear Mount
Number of Contacts 5
Number of Positions 5
Primary Type M Series
Series M12 Connector Series
Type Socket
Voltage Rating 250VAC
Product Added to Cart
TE Connectivity
Connector, Rear Mounting, 5-Pole, A Coding, Straight, Female, M12 Series
Allied Stock #: 70981373
Mfr's Part #: T4141012051-000
$6.560 Each
Quantity added: