
Mfr. Part #: T4041017031-000
Allied Stock #: 71093876
Description
M8 Circular Metric, Female, Rear Panel, 3-Pos, PCB, M8 Connector Series
RoHS Exempt
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
5000 |
$4.91 |
1000 |
$5.06 |
100 |
$5.16 |
Product Attribute | Attribute Value | Search |
---|---|---|
Alternate Mfr Part Number | T4041017031-000 | |
Color | Black | |
Connector Style | Receptacle | |
Current Rating | 3 A | |
Family Name | M8/M12 Connector System | |
Gender | Female | |
Insulation Material | Polyamide 67 GF30 | |
IP Rating | IP67 | |
Number of Positions | 3 | |
Operating Force | Polyamide 67 GF30 | |
Operating Voltage | 60 VAC | |
Package Quantity | 1 | |
Primary Type | Standard Circular Metal | |
Seal Material | Silicone | |
Series | M8 Connector Series | |
Shell Material | Nickel Plated Copper Alloy | |
Shell Type | Metal | |
Temperature Range | 40 – 85 °C |