TE Connectivity SMF51M2JT

Image may be a representation.
See specs for product details.
Metal Film Surface Mount Resistor 1.2MOhms +/-5% 5W +/-100ppm/degC
Manufacturer #: SMF51M2JT
Allied Stock #: 70469548

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.53 (Each)
5 $0.53
10 $0.52
25 $0.50
50 $0.48
125 $0.45
250 $0.41
500 $0.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series SM Series
Power Rating 5 W
Resistance 1.2 Megohms
Temperature Coefficient ±100 ppm/°C
Termination SMD
Tolerance ±5 %
Element Material Metal Film
Product Added to Cart
TE Connectivity
Metal Film Surface Mount Resistor 1.2MOhms +/-5% 5W +/-100ppm/degC
Allied Stock #: 70469548
Mfr's Part #: SMF51M2JT
$0.530 Each
Quantity added: