TE Connectivity SMF515KJT

Image may be a representation.
See specs for product details.
Metal Film High Pwr Surface Mnt Resistor 15kOhm +/-5% 5W +/-100ppm/degC
Manufacturer #: SMF515KJT
Allied Stock #: 70298091

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.61 (Each)
5 $0.61
10 $0.55
25 $0.49
50 $0.42
100 $0.36
Availability

0 can ship immediately.

165 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Series : SMF Series
Power Rating : 5 W
Resistance : 15 Kilohms
Temperature Coefficient : ±100 ppm/°C
Termination : SMD
Tolerance : ±5 %
Material, Element : Metal Film

Overview

Tyco Electronics CGS introduces a surface mount power resistor suited to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM Series to withstand the higher temperatures associated with reflow, vapour phase, or infrared (IR) manufacturing processes without degradation.

Features:

  • Low Profile Design
  • Available on Tape
  • Very Wide Value Range
  • Ideal for Power Circuitry
  • Available in 1, 2, 3 or 5 Watts

  • Product Added to Cart
    TE Connectivity
    Metal Film High Pwr Surface Mnt Resistor 15kOhm +/-5% 5W +/-100ppm/degC
    Allied Stock #: 70298091
    Mfr's Part #: SMF515KJT
    $0.610 Each
    Quantity added: