TE Connectivity RNF-100-1/8-1-STK

Image may be a representation.
See specs for product details.
Raychem; Brown heatshrink tubing; 3.2 mm bore
Manufacturer #: RNF-100-1/8-1-STK
Allied Stock #: 70296576

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.303 (Each)
1 $2.303
15 $2.005
50 $1.833
100 $1.739
200 $1.676
Availability

0 can ship immediately.

202 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : RNF-100 Series
Color : Brown
Diameter, Inner : 1.6 mm (Shrunk)/3.2 mm (Expanded)
Length : 4' (1.22m)
Material : Polyolefin (PO)
Shrink Ratio : 2:01
Type : Shrink Tubing
Alternate Mfr Part Number : 5054062011
Product Added to Cart
TE Connectivity
Raychem; Brown heatshrink tubing; 3.2 mm bore
Allied Stock #: 70296576
Mfr's Part #: RNF-100-1/8-1-STK
$2.303 Each
Quantity added: