TE Connectivity PCJ-112D3MH,301

Image may be a representation.
See specs for product details.
REINFORCED PCB R 8A
Manufacturer #: PCJ-112D3MH,301
Allied Stock #: 70199010

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.68 (Each)
1 $1.68
10 $1.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : PCJ Series
Current Rating : 8 A
Mounting Type : Through Hole
Termination : PCB

Overview

TE Connectivity PCJ Series Miniature Power PCB Relay
PCJ Series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ Series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance with IEC 60335-1 (domestic appliances) which have Class F 5A silver nickel contacts. Part numbers suffixed with H (eg PCJ-xxxxxxH) are wash tight, all other models are flux proof. Typical applications for these PCJ Series miniature power relays are domestic appliances.

Product Added to Cart
TE Connectivity
REINFORCED PCB R 8A
Allied Stock #: 70199010
Mfr's Part #: PCJ-112D3MH,301
$1.680 Each
Quantity added: