Skip to content
TE Connectivity

TE Connectivity DT06-3S-P032

Mfr. Part #: DT06-3S-P032
Allied Stock #: 71443698

Description

DT PLUG ASM

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

1000

$1.91

10000

$1.86

50000

$1.82

Minimum Qty: 1000
Multiples Of: 1000
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Application Power & Signal
Body Material PA GF
Cable Exit Angle 180 deg
Centerline 8.7 mm [.34 in]
Color Black
Connector Style Wire-to-Wire
Contact Current Rating 13 A
Height 34.75 mm [1.368 in]
IP Rating IP68
Length 21.29 mm [.838 in]
Mounting Type Through-Hole
Number of Positions 3
Number of Rows 3
Package Type Package
Pin Diameter 1.5 mm [.059 in]
Primary Type Automotive
Series DT Series
Temperature Operating Range -55 to 125 C [-67 to 257 F]
Termination PCB
Type Plug
Width 25.69 mm [1.011 in]
Product Added to Cart
TE Connectivity
DT PLUG ASM
Allied Stock #: 71443698
Mfr's Part #: DT06-3S-P032
$1.910 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: