Skip to content
TE Connectivity

TE Connectivity DT06-2S-P012

Mfr. Part #: DT06-2S-P012
Allied Stock #: 71443681

Description

DT06-2S-P012; PLG; 2POS; BLK; N;

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

1800

$0.61

18000

$0.59

90000

$0.58

180000

$0.55

Minimum Qty: 1800
Multiples Of: 1800
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Application Power & Signal
Body Material PA GF
Cable Exit Angle 180 deg
Centerline 5.5 mm [.215 in]
Color Black
Connector Style Wire-to-Wire
Contact Current Rating 13 A
Height 28.4 mm [1.118 in]
IP Rating IP68
Length 15.01 mm [.591 in]
Mounting Type Through-Hole
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Operating Voltage 250 VDC
Package Type Box
Pin Diameter 1.5 mm [.059 in]
Primary Type Automotive
Series DT Series
Temperature Operating Range -55 to 125 C [-67 to 257 F]
Termination PCB
Width 15.95 mm [.628 in]
Product Added to Cart
TE Connectivity
DT06-2S-P012; PLG; 2POS; BLK; N;
Allied Stock #: 71443681
Mfr's Part #: DT06-2S-P012
$0.610 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: