TE Connectivity CPF0603B24RE

Image may be a representation.
See specs for product details.
Precision Thin Film Smnt Resistor 0603 Case 24Ohm +/-0.1% 0.063W +/-25ppm/C
Manufacturer #: CPF0603B24RE
Allied Stock #: 70286690

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.198 (Each)
5 $0.198
150 $0.181
500 $0.17
1000 $0.166
Availability

0 can ship immediately.

555 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Series : CPF Series
Package Type : 0603 (1608 mm)
Power Rating : 0.063 W
Resistance : 24 Ohms
Termination : SMD
Tolerance : ±0.1 %
Material, Element : Thin Film
Alternate Mfr Part Number : 4-1614881-5

Overview

CPF Series ±0.1% 25ppm/°C, 0R- 3.3kΩ
Thin-film precision chip resistors in 0603 SMT case size

Product Added to Cart
TE Connectivity
Precision Thin Film Smnt Resistor 0603 Case 24Ohm +/-0.1% 0.063W +/-25ppm/C
Allied Stock #: 70286690
Mfr's Part #: CPF0603B24RE
$0.198 Each
Quantity added: