TE Connectivity 929974-1

Image may be a representation.
See specs for product details.
PCB Connector Contact; Female; Crimp; Tin Plating 17 - 20 AWG
Manufacturer #: 929974-1
Allied Stock #: 70286038

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.26 (Each)
1 $0.26
2 $0.255
5 $0.247
10 $0.237
25 $0.221
50 $0.203
100 $0.182
Availability

200 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 2.5mm System Series
Contact Resistance : 10 mΩ
Contact Type : Socket
Gender : Female
Temperature, Operating, Maximum : 130 °C
Temperature, Operating, Minimum : -40 °C
Termination : Crimp
Temperature, Operating, Range : -40 to +130 °C
Product Added to Cart
TE Connectivity
PCB Connector Contact; Female; Crimp; Tin Plating 17 - 20 AWG
Allied Stock #: 70286038
Mfr's Part #: 929974-1
$0.260 Each
Quantity added: