TE Connectivity 640389-4
Connector MTA-156 Male 4 Copper Alloy 7 600 0.156 in. Polyester White
Mfr. Part #: 640389-4 / RS Stock #: 70083705
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.20928
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
640389-4
Angle
Right Angle Degree(s)
Application
For wire-to-board
Color
White
Connector Type
Male
Contact Centerline Spacing
0.156 in
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
7 A
Housing Color
White
Housing Material
Thermoplastic Polyester
Insulation Diameter
0.095” (Single Wire), 0.07” (Mass Termination Wires) in
Mounting Hole Size
0.07 in
Mounting Type
PCB Mount
Number of Contacts
4
Number of Positions
4
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
0.624 "
Pin Length
0.125 ”
Pin Spacing
0.156 in
Pitch
3.96 mm
Primary Type
Board Mount
Product Header
MTA-156 Connector Header Assembly
Special Features
IDC, Pinstrip
Standards
UL 94V-0 Housing Flammability Rating, RoHS Compliant, ELV Compliant
Terminal Post Length
0.125 in
Termination
Solder
Type
Plug
Voltage Rating
600 V
Wire Size
26-18 AWG
Overview
Features
Connector Assembly
12 Positions
Connector Style = Receptacle
Contact Type = Receptacle
Connector Design = Closed End
Connector Assembly
12 Positions
Connector Style = Receptacle
Contact Type = Receptacle
Connector Design = Closed End