TE Connectivity 42460-1

Image may be a representation.
See specs for product details.
FASTIN-FASTON .250 Series Crimp Tab Terminal; 6.35 x 0.81mm; 18 - 14 AWG
Manufacturer #: 42460-1
Allied Stock #: 70285800

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.06 (Each)
1 $0.06
100 $0.055
200 $0.05
Availability

170 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : AMP FASTON 250 Series
Color : Tin
Type : Male Tab Quick Disconnect
Wire Size : 18-14 AWG
Insulation Type : Nylon
Special Features : Barrel

Overview

TE Connectivity FASTIN FASTON Series 250 Quick Connect Tab Crimp Terminals
FASTIN FASTON 250 series quick connect crimp tab terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 250 tab terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. The "F" style crimp terminations of these FASTIN FASTON 250 series quick connect tab crimp terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

Product Added to Cart
TE Connectivity
FASTIN-FASTON .250 Series Crimp Tab Terminal; 6.35 x 0.81mm; 18 - 14 AWG
Allied Stock #: 70285800
Mfr's Part #: 42460-1
$0.060 Each
Quantity added: