Skip to content
TE Connectivity

TE Connectivity 3-794627-6

Mfr. Part #: 3-794627-6
Allied Stock #: 70283524

Description

Micro MATE-N-LOK SER; 3mm Pitch 6Way 2 Row RightAngle PCB Header; Solder Term; 5A

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

1

$2.40

10

$2.35

50

$2.28

100

$2.05

250

$1.81

1000

$1.32

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 3-794627-6
Family Name Universal MATE-N-LOK Family
Number of Contacts 6
Pitch 3.00 mm (0.118")
Primary Type Soft Shell
Series Micro MATE-N-LOK Series
Termination Solder
Type Right Angle Header
Product Added to Cart
TE Connectivity
Micro MATE-N-LOK SER; 3mm Pitch 6Way 2 Row RightAngle PCB Header; Solder Term; 5A
Allied Stock #: 70283524
Mfr's Part #: 3-794627-6
$2.400 Each
Quantity added: