
Mfr. Part #: 292303-1
Allied Stock #: 70041246
Description
Type A Standard USB Connector 4 Position Right Angle Mount 1 Port
RoHS Compliant
Availability
Can ship immediately: |
441 |
---|---|
Estimated Mfr. Lead Time: | 14 weeks |
Price
Qty. |
Standard Price |
---|---|
1 |
$1.15 |
10 |
$1.13 |
50 |
$1.09 |
100 |
$0.98 |
250 |
$0.86 |
1000 |
$0.80 |
Product Attribute | Attribute Value | Search |
---|---|---|
Agency Approvals | UL | |
Alternate Mfr Part Number | 292303-1 | |
Angle | Right Angle | |
Contact Material | Copper Alloy | |
Contact Plating | Gold Plated Nickel | |
Current Rating | 1 A | |
Housing Color | Black | |
Housing Material | Thermoplastic | |
Mode | Singlemode | |
Number of Contacts | 4 Contacts | |
Series | USB Type A Series | |
Termination | Through Hole | |
Type | USB Receptacle | |
Voltage Rating | 250 VAC/VDC |
Accessories
People Also Bought