TE Connectivity 27E121

Image may be a representation.
See specs for product details.
Relay Socket; 11 Pin; 3 Pole; For KRP and KRPA Series; Screw Terminal
Manufacturer #: 27E121
Allied Stock #: 70199357
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.73 (Each)
1 $8.73
10 $8.40
25 $7.99
50 $7.58
100 $7.21
Availability

665 can ship immediately.

902 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series KUL ; KUMP Series
Number of Pins 11 Pin
Number of Poles 3 Pole
Standards RoHS Compliant, ELV Compliant
Terminal Type Screw
Termination Screw
Alternate Mfr Part Number 1393143-5

Overview

Screw Terminal Type, Number of Poles 1 to 3, Potter and Brumfield Brand, Relay Sockets

  • RoHS Compliant, ELV Compliant standards
    Potter and brumfield brand. Nylon body material.

  • Product Added to Cart
    TE Connectivity
    Relay Socket; 11 Pin; 3 Pole; For KRP and KRPA Series; Screw Terminal
    Allied Stock #: 70199357
    Mfr's Part #: 27E121
    $8.730 Each
    Quantity added: