TE Connectivity 207489-1

Image may be a representation.
See specs for product details.
CPC FLEXIBLE CABLE BOOT; SZ.11
Manufacturer #: 207489-1
Allied Stock #: 70083065

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.691 (Each)
1 $4.691
2 $4.50
10 $4.219
50 $3.938
100 $3.521
Availability

721 can ship immediately.

200 on order.

Estimated Mfr. Lead Time: 15 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : CPC Series 1
For Use With : CPC Connectors
Type : Cable Boot
Family Name : CPC Series

Overview

TE CONNECTIVITY - CPC Family of Series - Circular Plastic Connectors:

Versatile and rugged, cost effective design. CPC comes in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power or combinations of signal and power in the same housing. Sealing to IP67 is also available.


Features:

  • Lightweight, all-plastic and metal-shell connectors
  • UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Removable contacts and replaceable coupling ring make field repair easy

    Applications:
  • Industrial machinery, factory automation; material handling equipment
  • Rail and Transit vehicles and systems
  • Medical Instrumentation & Equipment
  • Communication equipment, networking, data storage, computers & peripherals
  • HVAC, Commercial and building equipment
  • Lighting and signage
  • Motor vehicles - Auto/bus/truck; off-road and recreational vehicles; agricultural machinery; construction equipment
  • Aerospace and defense equipment and systems

  • Product Added to Cart
    TE Connectivity
    CPC FLEXIBLE CABLE BOOT; SZ.11
    Allied Stock #: 70083065
    Mfr's Part #: 207489-1
    $4.691 Each
    Quantity added: