TE Connectivity 206060-1

Image may be a representation.
See specs for product details.
4 Pos Circular Plastic Connector Plug Assembly; Sz11; Free Hang; Std Sex
Manufacturer #: 206060-1
Allied Stock #: 70082939
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.16 (Each)
1 $4.16
5 $3.99
10 $3.74
50 $3.45
100 $3.12
250 $2.70
Availability

6916 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Application Commercial
Series CPC Series 1
Color Black
Contact Type Socket
Gender Cable Plug
Housing Type Plastic
Insert Arrangement 11-4
Housing Material Thermoplastic
Mating Type Threaded
Mounting Type Free Hanging
Number of Contacts 4
Type CPC
Primary Type Standard Circular Plastic
IP Rating IP65
Alternate Mfr Part Number 206060-1
Family Name CPC Series

Overview

TE CONNECTIVITY - CPC Family of Series - Circular Plastic Connectors:

Versatile and rugged, cost effective design. CPC comes in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power or combinations of signal and power in the same housing. Sealing to IP67 is also available.


Features:

  • Lightweight, all-plastic and metal-shell connectors
  • UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Removable contacts and replaceable coupling ring make field repair easy

    Applications:
  • Industrial machinery, factory automation; material handling equipment
  • Rail and Transit vehicles and systems
  • Medical Instrumentation & Equipment
  • Communication equipment, networking, data storage, computers & peripherals
  • HVAC, Commercial and building equipment
  • Lighting and signage
  • Motor vehicles - Auto/bus/truck; off-road and recreational vehicles; agricultural machinery; construction equipment
  • Aerospace and defense equipment and systems

  • Product Added to Cart
    TE Connectivity
    4 Pos Circular Plastic Connector Plug Assembly; Sz11; Free Hang; Std Sex
    Allied Stock #: 70082939
    Mfr's Part #: 206060-1
    $4.160 Each
    Quantity added: