Skip to content
TE Connectivity

TE Connectivity 205204-4

Mfr. Part #: 205204-4
Allied Stock #: 70082668

Description

Conn D-Sub Cable Plug 9Pos STR HDP-20Series CrimpSnap 20AWG MetalShell

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

16799

Request Lead Time  

Price

Qty.

Standard Price

1

$1.02

10

$0.98

50

$0.95

100

$0.90

500

$0.82

1000

$0.73

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Agency Approvals UL Recognized, UL Listed and CSA Certified
Alternate Mfr Part Number 205204-4
Angle Straight
Application Commercial
Gender Male
Housing Finish Tin
Insert Material Thermoplastic
Number of Contacts 9 Contacts
Number of Rows 2
Primary Type D-Sub
Series HDP20 Series
Shell Material Full Metal Shell
Shell Plating Tin
Standards UL94 V-0
Termination Crimp
Type Cable Plug
Voltage Rating 250 VAC
Wire Size 20 AWG

Overview

AMPLIMITE® HDP-20 Metal Shell Connectors

Tin-plated shell with grounding indents on the plugs. Insert is black thermoplastic, rated 94V-O.
  • Contact Rating (with 20 AWG Wire): 7.5 Amps.
  • Termination Resistance: 5K megohms.
  • Engagement Force: 12 Oz.
  • Separation Force: 0.75 Oz.
  • Mating Force: 8 Oz. per contact.
    CONTACTS NOT INCLUDED. Uses contact size 20 DF contacts.
  • Product Added to Cart
    TE Connectivity
    Conn D-Sub Cable Plug 9Pos STR HDP-20Series CrimpSnap 20AWG MetalShell
    Allied Stock #: 70082668
    Mfr's Part #: 205204-4
    $1.020 Each
    Quantity added:
    We’re sorry, our website no longer supports
    For your security and a speedy alliedelec.com experience, please update your browser: