TE Connectivity 1804030-1

Image may be a representation.
See specs for product details.
Extraction Tool For MATE-N-LOK SER Pin; Socket Contact; Contact size 20 to 14AWG
Manufacturer #: 1804030-1
Allied Stock #: 70089918

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.00 (Each)
1 $54.00
Availability

185 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Universal MATE-N-LOK® II connectors
Series : Commercial MATE-N-LOK Series
Type : Extraction Tool
Family Name : Universal MATE-N-LOK Family

Overview

TE Connectivity Universal MATE-N-LOK Family – Commercial MATE-N-LOK Series | Standard Density 200 [5.08] Centerline Commercial Pin and Socket Connectors:

5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.

Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings and are removable for system flexibility. Universal MATE-N-LOK connectors offer numerous options including circular, flanged, bulkhead, sealed, and colored housings in various materials (including Glow Wire compliant) to offer solutions for many diverse applications. Another product line within this family is the commercial MATE-N-LOK connector system. These products are .200 [5.08] pitch and rated 250VAC/ VDC and 19A.

Commercial MATE-N-LOK Features:

  • Compact design with 19.4 mm mated height
  • Power circuit connector with 5.0 mm contact centerline
  • Wire-to-board connectors consisting of plug housings for wires and PCB header assemblies
  • With a clear clicking sound, contact insertions can be made easier. The double lock plate provides for complete loading of contacts
  • Locking levers are surrounded by walls, which protect levers and prevent tangling with wires
  • Connector is designed to release bubbles created by the process of potting (PC board coating)
  • Housing lances also help prevent tangling of wired contacts
  • Fully polarized nylon housings
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm2]
  • Keying plug available
  • “Clean" design contact — no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
  • Contacts available in pre-tin or gold over nickel plated to fit the application requirements
  • Wire-to-PC Board capability using pin or socket headers
  • Solderability—Headers meet MIL-STD 202 method 208
  • Four circuit PC Board-to-PC Board capability available by mating vertical socket header with either vertical, right-angle or surface mount pin header
  • Four circuit insulation displacement connector (IDC) available
  • Ultraviolet (UV) stable housings available in 1, 2 and 3 circuit
  • Not for interrupting current
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. LR 7189A

  • Product Added to Cart
    TE Connectivity
    Extraction Tool For MATE-N-LOK SER Pin; Socket Contact; Contact size 20 to 14AWG
    Allied Stock #: 70089918
    Mfr's Part #: 1804030-1
    $54.000 Each
    Quantity added: