Skip to content
TE Connectivity

TE Connectivity 1375819-2

Mfr. Part #: 1375819-2
Allied Stock #: 71425077

Description

CST-100 II CONTACT 15 GOLD PLT

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

27500

$0.108

275000

$0.106

Minimum Qty: 27500
Multiples Of: 27500
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Application Signal
Connection Type Wire-to-Board
Contact Current Rating 4 A
Contact Material Phosphor Bronze
Contact Style Standard
Contact Termination Area Plating Gold
Contact Type Socket
For Use With CST-100 II Connectors
Mounting Style Free Hanging
Mounting Type Cable Mount
Operating Voltage 250 VAC
Package Quantity 5500
Packaging Reel
Series Economy Power Series
Special Features Gold Flash over Palladium Nickel or Gold (30) over Nickel
Temperature Operating Range -55 to 105 C[-67 to 221 F]
Termination IDC Standard
Terminator Type Wire & Cable
Type Contact
Wire Size .3 – .4 mm2
Product Added to Cart
TE Connectivity
CST-100 II CONTACT 15 GOLD PLT
Allied Stock #: 71425077
Mfr's Part #: 1375819-2
$0.108 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: