Skip to content
TE Connectivity

TE Connectivity 1062-16-0122

Mfr. Part #: 1062-16-0122
Allied Stock #: 70979472

Description

Relay Sockets Stamped and Formed Size 16 14-18 AWG

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

80000

Request Lead Time  

Price

Qty.

Standard Price

4000

$0.19

40000

$0.18

200000

$0.18

Minimum Qty: 4000
Multiples Of: 4000
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 1062-16-0122
Contact Plating Nickel
Contact Type Pin
IP Rating IP67
Material PA GF
Series DEUTSCH Automotive Common Contacts Series
Temperature Operating Range -55 – 125 °C [-67 – 257 °F]
Type Socket
Product Added to Cart
TE Connectivity
Relay Sockets Stamped and Formed Size 16 14-18 AWG
Allied Stock #: 70979472
Mfr's Part #: 1062-16-0122
$0.188 Each
Quantity added: