TE Connectivity 100285-1

Image may be a representation.
See specs for product details.
3 way Econoseal EHM receptacle housing
Manufacturer #: 100285-1
Allied Stock #: 70287510

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$12.809 (Each)
1 $12.809
2 $12.553
5 $12.168
10 $11.656
25 $10.887
50 $9.991
100 $8.966
Availability

0 can ship immediately.

247 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : EconosealEHM Series
Mounting Type : Cable
Number of Contacts : 2
Type : Housing Receptacle
Primary Type : Industrial

Overview

TE Connectivity Econoseal EHM Series Connector Housings

Product Added to Cart
TE Connectivity
3 way Econoseal EHM receptacle housing
Allied Stock #: 70287510
Mfr's Part #: 100285-1
$12.809 Each
Quantity added: