TE Connectivity DEUTSCH D38999/26FG35SN
Circular Connector, Straight Plug w/ Socket, MIL-DTL-38999 III Series
Mfr. Part #: D38999/26FG35SN / RS Stock #: 71032304
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$76.26
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Type
Socket
Gender
Male
Primary Type
Standard Circular Plastic
Type
Plug
Overview
TE Connectivity MIL-DTL-38999 Connector System — Family of I, III, IV Series | DEUTSCH DTS & ACT Family — Circular MIL-DTL-38999 Series III Style:
DEUTSCH DTS Series and ACT Series are the standard circular connector for use in harsh military and aerospace environments. High density layouts with up to 187 data connections and power contacts rated up to 23A. They feature a triple-start coupling with anti-decoupling ratchet for high vibration applications, grounded plug for superior EMI shielding and 100% scoop-proof contacts for blind-mate coupling. They are qualified to stringent MIL-DTL-38999 Series III specifications.
DTS Series: Lightweight aluminum shells for environmentally sealed versions and stainless steel for harsh environment. ACT Series: Composite shells, offering a light weight and a high resistance to corrosion. Inserts are available in nine shell sizes, with contact arrangements meeting EN3645-002.
MIL-DTL-38999 Series III Series Features:
Shell: Aluminum, composite, stainless steel, marine bronze
Plating: Olive drab cadmium, passivated, electroless or electrodeposited nickel, nickel PTFE, black zinc nickel
Insert: Thermoplastic and fluorinated silicone elastomer
EMI Spring Fingers: Nickel or cadmium-plated beryllium copper
O-Ring: Fluorinated silicone elastomer
Sine Vibration: Up to 60 g for 36 hr.
Random Vibration: Up to 41.7 g for 16 hr. at 175 C / Up to 50 g for 16 hr. at ambient temperature
Shock: 300 g, 3 ms in the 3 axes
Durability: 500 mating cycles (1500 cycles for composite connectors)
100% metal-to-metal bottoming for excellent EMI grounding protection
Connector is grounded when the shells meet, even before the contacts are engaged
Trapezoidal thread for excellent shell-to-shell continuity
High-quality silicone seals to help maximize tear resistance and sealing memory
Self-locking threaded coupling
Elongated mounting holes for flexible mounting with standard EN3645 box or wall mount receptacles
Contact retention system provides excellent contact retention under severe vibration
MIL-DTL-38999 Connector System Features:
High resistance mechanical aluminum shells
Stainless steel shells for hermetic version
Corrosion: 500 hours salt spray protection for class W
R.F.I. fingers
Plugs and receptacles are equipped with thermoplastic and elastomer insert
Thermoplastic clips molded directly with insert
Hermetic receptacle shells with glass insert
Removable crimping contacts (SAE-AS 39029)
Sealing receptacle with contacts for printed circuit board
Hermetic receptacle with solder contacts, contacts for printed circuit board
Connector in accordance with specifications MIL-DTL-38999 Series III
Connector QPL (to order as per QPL)
DEUTSCH DTS Series and ACT Series are the standard circular connector for use in harsh military and aerospace environments. High density layouts with up to 187 data connections and power contacts rated up to 23A. They feature a triple-start coupling with anti-decoupling ratchet for high vibration applications, grounded plug for superior EMI shielding and 100% scoop-proof contacts for blind-mate coupling. They are qualified to stringent MIL-DTL-38999 Series III specifications.
DTS Series: Lightweight aluminum shells for environmentally sealed versions and stainless steel for harsh environment. ACT Series: Composite shells, offering a light weight and a high resistance to corrosion. Inserts are available in nine shell sizes, with contact arrangements meeting EN3645-002.
MIL-DTL-38999 Series III Series Features:
MIL-DTL-38999 Connector System Features: