TE Connectivity DEUTSCH D38999/23YD37SD

Image may be a representation.
See specs for product details.
Deutsch D38999/23YD37SDHermeticDTS24Y
Manufacturer #: D38999/23YD37SD
Allied Stock #: 70504606
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Series : MIL-DTL-38999 I Series
Finish : Passived
Type : 38999 MIL Spec
Connector Style : Hermetic
Primary Type : MIL/Aero
MIL Type : MIL-DTL-38999
Shell Type : Jam-Nut Mounting Receptacle
Family Name : DEUTSCH DJT Series

Overview

Amphenol MIL-DTL-38999 Connector System — Family of I, III, IV Series | DEUTSCH DJT Family — Circular MIL-DTL-38999 Series I Style:

The DEUTSCH DJT Series connectors from TE Connectivity (TE) are high-performance MIL-DTL-38999 Series I subminiature circular connectors offering a scoop-proof design for easy, reliable mating. Available in 9 shell sizes and environmentally sealed and hermetic versions, DEUTSCH DJT Series connectors feature a self-locking bayonet coupling system. They are completely intermateable and interchangeable with MIL-DTL-38999 Series I connectors, and are available in a variety of shell materials and finishes. Designed for rugged reliability, DEUTSCH DJT Series connectors are highly durable, capable of 500 mating cycles. They provide excellent vibration, corrosion and shock resistance, and offer excellent EMI protection and shielding effectiveness from 100 MHz to 10 GHz.

MIL-DTL-38999 connectors are some of the most popular and widely used subminiature circular connectors for military and aerospace applications. With three coupling methods, nine shell sizes, and a wide variety of contact arrangements, the connectors help give you the range of choices you need. What’s more, the original aluminum connectors have evolved to include stainless steel and composite shells—supported by a range of finishes.

RUGGED —

  • Self-locking bayonet coupling system
  • 100% scoop proof
  • 500-mating-cycle durability
  • Excellent shock and vibration resistance
  • Environmentally sealed and hermetic versions available

    VERSATILE —
  • Available in 9 shell sizes
  • Intermateable and interchangeable with all other MIL-DTL-38999 Series I connectors
  • Available in a variety of shell materials and finishes
  • Wide range of backshells and accessories

    EMI PROTECTED —
  • Grounding fingers for excellent EMI protection
  • Connector is grounded when the shells meet, even before the contacts are engaged
  • Metal-to-metal bottoming to help maximize EMI grounding protection
  • EMI shielding effective up to 10 GHz

    MIL-DTL-38999 Connector System Features:
  • High resistance mechanical aluminum shells
  • Stainless steel shells for hermetic version
  • Corrosion : 500 hours salt spray protection for class W
  • R.F.I. fingers
  • Plugs and receptacles are equipped with thermoplastic and elastomer insert
  • Thermoplastic clips molded directly with insert
  • Hermetic receptacle shells with glass insert
  • Removable crimping contacts (SAE-AS 39029)
  • Sealing receptacle with contacts for printed circuit board
  • Hermetic receptacle with solder contacts, contacts for printed circuit board
  • Connector in accordance with specifications MIL-DTL-38999 series III
  • Connector QPL (to order as per QPL)

  • Product Added to Cart
    TE Connectivity DEUTSCH
    Deutsch D38999/23YD37SDHermeticDTS24Y
    Allied Stock #: 70504606
    Mfr's Part #: D38999/23YD37SD
    $339.630 Each
    Quantity added: