TDK-Lambda ZWS75AF-15

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 15V; 5A; 85-265V In; Open Frame; Panel Mount; PFC; 75W; ZWS Series
Manufacturer #: ZWS75AF-15
Allied Stock #: 70177001
RoHS Compliant

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70177676
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header ZWS-AF Series Power Supply
Application Factory automation, test & measurement and light industrial
Series ZWS Series
Configuration Open Frame
Current Rating 5 A
Output Current 5 A
Frequency 47 to 63 Hz
Input Voltage 85-265 VAC
Load Regulation 120 mV
Mounting Type Panel Mount
Regulation, Line 60 mV
Standards UL Listed, CSA Certified, EN Approved
Operating Temperature -10 to +70 °C
Type Embedded
Output Voltage 15 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 75 W
Voltage, Input Range 85-265 VAC
Primary Type AC-DC
Special Features Remote On-Off

Overview

ZWS-AF Series 50W to 150W Single Output Low Cost, Worldwide Use

Features:

  • Universal Input (85 - 265VAC)
  • Input transient protected
  • 2 year warranty
  • High quality design
  • Peak Power capability

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 15V; 5A; 85-265V In; Open Frame; Panel Mount; PFC; 75W; ZWS Series
    Allied Stock #: 70177001
    Mfr's Part #: ZWS75AF-15
    $73.810 Each
    Quantity added: