TDK-Lambda ZWS150BAF-48/CO2

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 3.2A; 85-265V In; Open Frame; Pnl Mnt; PFC; ZWS150BAF Series
Manufacturer #: ZWS150BAF-48/CO2
Allied Stock #: 70177589
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$109.60 (Each)
1 $109.60
10 $104.86
25 $100.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ZWS150BAF Series
Configuration Open Frame
Output Current 3.2 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Embedded
Output Voltage 48 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 154 W
Voltage, Input Range 85-265 VAC
Primary Type AC-DC
Special Features Conformal Coating ; 5 Year Warranty

Overview

  • Single Output
  • High Reliability
  • Universal Input (85-265 VAC)
  • Power Factor Corrected
  • Convection Cooled
  • 5-Year Warranty
  • Compact Design
  • Ideal for Industrial, Test, COMM, LED and Broadcast Applications

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 48V; 3.2A; 85-265V In; Open Frame; Pnl Mnt; PFC; ZWS150BAF Series
    Allied Stock #: 70177589
    Mfr's Part #: ZWS150BAF-48/CO2
    $109.600 Each
    Quantity added: