TDK-Lambda ZWQ805224

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 109W109W85265VAC5V; 10A; 12V; 2.5A; 12V; 2.5A; 24V; 2A
Manufacturer #: ZWQ805224
Allied Stock #: 70564552

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$164.49 (Each)
1 $164.49
5 $159.95
10 $155.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ZWQ Series
Configuration Open Frame
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Commercial
Number of Outputs 4 Output
Operation PFC
Voltage, Input Range 85-265 VAC
Primary Type AC-DC

Overview

ZWQ Series 80-170W Quad Output Power Supplies

Features:

  • Universal Input (85 - 265VAC)
  • Power Factor Corrected
  • Low Profi le <1U High
  • Floating Adjustable Fourth Output

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 109W109W85265VAC5V; 10A; 12V; 2.5A; 12V; 2.5A; 24V; 2A
    Allied Stock #: 70564552
    Mfr's Part #: ZWQ805224
    $164.490 Each
    Quantity added: