TDK-Lambda ZUP80-2.5/U

Image may be a representation.
See specs for product details.
Power Supply; Programmable; 200W; 0 to 80V; 0 to 2.5A; 85-265VAC; US cord
Manufacturer #: ZUP80-2.5/U
Allied Stock #: 70176885

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1261.89 (Each)
1 $1261.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accuracy 0.02% + 50 mV
Series ZUP Series
Output Current 2.5 A
Display Type Digital Meter
Efficiency 77 to 82% @ (100⁄200 VAC)
Input Voltage 85-265 VAC
Power Rating 200 W
Regulation, Line 0.01% + 2 mA⁄1 mV + 0.005%
Regulation, Load 0.01% + 5 mA⁄2 mV + 0.005%
Standards UL Listed, CE Marked
Temperature Coefficient 30 ppm⁄°C (CV)⁄100 ppm⁄°C (CC)
Maximum Operating Temperature 50 °C
Minimum Operating Temperature 0 °C
Type Programmable
Voltage, Noise 80 mV @ 20 MHz BW
Output Voltage 80 VDC
Number of Outputs 1 Output
Output Power 200 W

Overview

ZUP Series Zero up programmable power supplies

Features:

  • Constant Voltage / Constant Current
  • Last Setting Memory
  • Digital Meters
  • Built-in RS232 & RS485 Interface
  • Bench or Rack Mount
  • Embedded Microprocessor Controller
  • Voltage up to 120V, Current up to 132A

  • Product Added to Cart
    TDK-Lambda
    Power Supply; Programmable; 200W; 0 to 80V; 0 to 2.5A; 85-265VAC; US cord
    Allied Stock #: 70176885
    Mfr's Part #: ZUP80-2.5/U
    $1,261.890 Each
    Quantity added: