TDK-Lambda ZUP6014LUW

Image may be a representation.
See specs for product details.
Power Supply; 840W840W85265VAC060V@014A
Manufacturer #: ZUP6014LUW
Allied Stock #: 70564491

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2662.62 (Each)
1 $2662.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ZUP Series
Configuration Bench/Rack Mount
Output Current 14 A
Type Constant Current/Voltage
Output Voltage 60 VDC
Number of Outputs 1 Output
Output Power 840 W
Special Features TFT Screen

Overview

ZUP Series Zero up programmable power supplies

Features:

  • Constant Voltage / Constant Current
  • Last Setting Memory
  • Digital Meters
  • Built-in RS232 & RS485 Interface
  • Bench or Rack Mount
  • Embedded Microprocessor Controller
  • Voltage up to 120V, Current up to 132A

  • Product Added to Cart
    TDK-Lambda
    Power Supply; 840W840W85265VAC060V@014A
    Allied Stock #: 70564491
    Mfr's Part #: ZUP6014LUW
    $2,662.620 Each
    Quantity added: