Skip to content

TDK-Lambda SWS600-48

Power Supply,AC-DC,48V,12.5A,100-265V In,Enclosed,Panel Mnt,PFC,600W,SWS Series

Mfr. Part #: SWS600-48 / RS Stock #: 70176991

TDK-Lambda

TDK-Lambda SWS600-48

Mfr. Part #: SWS600-48
RS Stock #: 70176991

Description

Power Supply,AC-DC,48V,12.5A,100-265V In,Enclosed,Panel Mnt,PFC,600W,SWS Series

Out of Stock

Price

Qty.

Standard Price

1

$243.96

10

$236.67

25

$229.81

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage Range
100-265 VAC
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operation
PFC
Output Current
12.5 A
Output Power
600 W
Output Voltage
48 VDC
Primary Type
AC-DC
Product Header
SWS Series General Purpose Power Supply
Series
SWS Series
Special Features
Parallelable ; Remote On-Off ; Remote Sense
Type
Embedded

Overview

SWS600/1000L Series Single Output Low Profi le Power Supplies

Features:
  • Low Cost
  • Low Profi le
  • Active Power Factor Correction
  • Input Transient Protected IEC61000-4
  • Low Acoustical noise
  • Medical Certifi cations (SWS1000L)
  • Global safety Approvals
  • Variable speed fan
  • Universal Input (85 - 265VAC)