TDK-Lambda SWS300-15
Power Supply; AC-DC; 15V; 21A; 100-265V In; Enclosed; DIN Rail; PFC; 315W; SWS Series
Manufacturer #:
SWS300-15
Allied Stock #:
70177026
RoHS Compliant Part
Resources
- This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Product Header | SWS Series General Purpose Power Supply | |
Application | Factory automation are the process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots. Test & measurement are the burn-in & test, automated, detection test, instrumentation, measurement. | |
Series | SWS Series | |
Configuration | Enclosed | |
Current Rating | 21 A | |
Output Current | 21 A | |
Frequency | 47 to 63 Hz | |
Input Voltage | 100-265 VAC | |
Load Regulation | 120 mV | |
Mounting Type | Panel Mount | |
Regulation, Line | 48 mV | |
Standards | UL Listed, CSA Certified, CE Marked | |
Temperature Coefficient | 0.02%⁄°C (Max.) | |
Operating Temperature | -10 to +65 °C | |
Type | Embedded | |
Output Voltage | 15 VDC | |
Number of Outputs | 1 Output | |
Operation | PFC | |
Output Power | 315 W | |
Voltage, Input Range | 100-265 VAC | |
Primary Type | AC-DC | |
Special Features | Parallelable ; Remote On-Off ; Remote Sense |
Overview
SWS300A-600 Series Single Output General Purpose Power Supplies
Features:
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.
Related Products