TDK-Lambda RWS1500B15/ME

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Enclosed; 15V@100A; 1500W; Medical
Manufacturer #: RWS1500B15/ME
Allied Stock #: 71041944

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$492.03 (Each)
1 $492.03
5 $442.83
10 $418.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Output Current 100 A
Output Voltage 15 VDC
Number of Outputs 1 Output
Output Power 1500 W
Primary Type AC-DC
Product Added to Cart
TDK-Lambda
Power Supply; AC-DC; Enclosed; 15V@100A; 1500W; Medical
Allied Stock #: 71041944
Mfr's Part #: RWS1500B15/ME
$492.030 Each
Quantity added: