TDK-Lambda RTW285R4

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 115230VAC; Output 28V5.4A; 151W
Manufacturer #: RTW285R4
Allied Stock #: 70564313

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$328.90 (Each)
1 $328.90
5 $296.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RTW Series
Output Current 5.4 A
Output Voltage 28 VDC
Number of Outputs 1 Output
Output Power 151 W
Primary Type AC-DC

Overview

RWS-B Series 100W to 600W Single Output General Purpose Power Supplies

  • Low Cost
  • Wide Range AC Input 85-265 VAC (300 VAC for 5s)
  • UL508 Certification on Select Models
  • Enclosed Construction
  • Compact Size
  • 5-Year Warranty

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 115230VAC; Output 28V5.4A; 151W
    Allied Stock #: 70564313
    Mfr's Part #: RTW285R4
    $328.900 Each
    Quantity added: