TDK-Lambda RSMN2020L

Image may be a representation.
See specs for product details.
Filter; 250VAC 20A; Screw terminations; Low Leakage
Manufacturer #: RSMN2020L
Allied Stock #: 70564129

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.08 (Each of 2)
1 $48.08
10 $46.08
25 $44.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series RSMN Series

Overview

TDK-Lambda Filter, 250VAC 3A, Screw terminations

Features:

  • High Voltage Pulse Attenuation
  • Two Stage Filter for Better Performance
  • DIN Rail Mount Option (Up 30A)
  • Low Earth Leakage Current Option (Up to 30A)
  • Conforms to UL, CSA and EN Safety Agency Certifi cations

  • Product Added to Cart
    TDK-Lambda
    Filter; 250VAC 20A; Screw terminations; Low Leakage
    Allied Stock #: 70564129
    Mfr's Part #: RSMN2020L
    $48.080 Each of 2
    Quantity added: