TDK-Lambda PXF4024D15

Image may be a representation.
See specs for product details.
Power Supply; 40W40W1836VDC+/15V@1.4A
Manufacturer #: PXF4024D15
Allied Stock #: 70563949
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$96.96 (Each)
1 $96.96
10 $92.61
25 $88.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PXF Series
Output Current 1.4 A
Type Telecom (Base Plate Cooled)
Output Voltage 15 VDC
Number of Outputs 1
Output Power 21 W

Overview

PXF Series 40W & 60W Single, Dual, Triple Output DC-DC Converters

Features:

  • Industry Standard 2" x 2" Footprint
  • Six Sided Shielding
  • Agency Approved
  • 12, 24V, and 48V Inputs (including 4:1 ranges)
  • UL, CSA, EN, CE approvals
  • Wide range input

  • Product Added to Cart
    TDK-Lambda
    Power Supply; 40W40W1836VDC+/15V@1.4A
    Allied Stock #: 70563949
    Mfr's Part #: PXF4024D15
    $96.960 Each
    Quantity added: