TDK-Lambda PXE3024WS12

Image may be a representation.
See specs for product details.
Power Supply; 30W30W1040VDC12V@2.5A
Manufacturer #: PXE3024WS12
Allied Stock #: 70563929

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$97.97 (Each)
1 $97.97
5 $88.17
10 $83.27
25 $79.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PXE Series
Output Current 2.5 A
Type Telecom (Base Plate Cooled)
Output Voltage 12 VDC
Number of Outputs 1
Output Power 30 W

Overview

PXE Series 20-30W Single and Dual Output DC-DC Converters

Features:

  • Industry Standard 2" x 1.6" Footprint
  • Six Sided Shielding
  • Agency Approved
  • 12V, 24V and 48V Inputs
  • UL, CSA, EN, CE approvals
  • Wide range input

  • Product Added to Cart
    TDK-Lambda
    Power Supply; 30W30W1040VDC12V@2.5A
    Allied Stock #: 70563929
    Mfr's Part #: PXE3024WS12
    $97.970 Each
    Quantity added: