TDK-Lambda PXD1024WS05

Image may be a representation.
See specs for product details.
DC-DC Converter; Out 5VDC; In 9 to 36VDC; PCB; Enclosed; Commercial; 10W; 1
Manufacturer #: PXD1024WS05
Allied Stock #: 70177061
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.99 (Each)
1 $54.99
5 $49.49
10 $46.74
25 $44.54
Availability

8 can ship immediately.

32 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header PXD Series DC-DC Converter Power Supply
Series PXD Series
Configuration Enclosed
Dimensions 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Efficiency 0.8 %
Input Voltage 9-36 VDC
Mounting Type PCB, Thru-Hole
Standards UL Listed, CSA Certified, EN and CE Approvals
Type Commercial
Output Voltage 5 VDC
Isolation Voltage 1.6kV (1600V)
Number of Outputs 1
Operation Linear
Output Power 10 W
Voltage, Input Range 9 to 36 VDC
Primary Type DC-DC
Special Features Remote On/Off
Output 5VDC@2A

Overview

PX Series

  • Industry Standard Footprint
  • Safety Agency Approvals
  • UL, CSA, EN and CE Approvals
  • Six-Sided Shielding for Reduced Radiated Noise
  • Wide Range DC Input Versions
  • One-Year Warranty

  • Product Added to Cart
    TDK-Lambda
    DC-DC Converter; Out 5VDC; In 9 to 36VDC; PCB; Enclosed; Commercial; 10W; 1
    Allied Stock #: 70177061
    Mfr's Part #: PXD1024WS05
    $54.990 Each
    Quantity added: