TDK-Lambda PSS355

Image may be a representation.
See specs for product details.
Power Supply; 3W3W4.59VDC5V@0.6A
Manufacturer #: PSS355
Allied Stock #: 70563760

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PSS Series
Output Current 0.6 A
Type Telecom (Base Plate Cooled)
Output Voltage 5 VDC
Number of Outputs 1
Output Power 3 W

Overview

PSS/PSD Series Ultra Compact, 1.5W to 12W Single and Dual DC-DC Converters

Features:

  • Compact Footprint / Low Profi le
  • Through Hole or SMT Versions
  • 5V, 12V, 24V & 48V Inputs
  • 3.3 to 30V* Single, ±12 to 15V Dual Outputs
  • Output Voltage Adjustment
  • Input - Output Isolation
  • RoHS Compliant Design
  • 5 Year Warranty
  • Self contained
  • Multiple Input Voltage confi gurations
  • Open frame (no potting)

  • Product Added to Cart
    TDK-Lambda
    Power Supply; 3W3W4.59VDC5V@0.6A
    Allied Stock #: 70563760
    Mfr's Part #: PSS355
    $18.050 Each
    Quantity added: