TDK-Lambda PH100F2424

Image may be a representation.
See specs for product details.
Power Supply; 100W100W1836VDC24V@4.2A
Manufacturer #: PH100F2424
Allied Stock #: 70563503

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70562810
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PH Series
Type Telecom (Base Plate Cooled)

Overview

PH-F Series Full function, 50 to 300W DC-DC converters

Features:

  • Low component count ? High reliability demonstrated 5 million hours MTBF
  • Wide output adjustment ? Avoids the need for custom modules
  • Signals to support N+1 redundancy ? Ease of use in redundant configurations
  • Variety of input voltages ? Systems can operate from different input voltages
  • High Density
  • Wide Range Input
  • Wide output adjustment capability
  • Remote On/Off
  • Fixed Switching Frequency
  • International Safety Approvals
  • Parallel Operation

  • Product Added to Cart
    TDK-Lambda
    Power Supply; 100W100W1836VDC24V@4.2A
    Allied Stock #: 70563503
    Mfr's Part #: PH100F2424
    $190.690 Each
    Quantity added: