TDK-Lambda LS75-36

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 36V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 76W; LS Series
Manufacturer #: LS75-36
Allied Stock #: 70177331

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.71 (Each)
1 $25.71
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header LS Series General Purpose Power Supply
Series LS Series
Configuration Enclosed
Output Current 2.1 A
Efficiency 86 %
Height 1.5" (38.1mm)
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Length 5.1" (129.54mm)
Load Regulation 288 mV
Mounting Type Panel Mount
Power Rating 76 Watts
Ripple, Rejection 150
Operating Temperature –25 to 70 degree C
Temperature, Storage –40 to 85 degree C
Type Embedded
Output Voltage 36 VDC
Weight 14.7 Ozs.
Width 3.8" (96.5mm)
Frequency, Input 47-63 Hz
Line Regulation 144 mV
Number of Outputs 1 Output
Operation PFC
Output Power 75.6 W
Voltage, Input Range 86-264 VAC
Primary Type AC-DC
Voltage, Adjustment Range 32.00-40.00
Special Features 3 Year Warranty

Overview


  • Very Low Cost
  • Small Size
  • 115 VAC or 230 VAC
  • Withstands 300 VAC Surges (5 Seconds)
  • Three-Year Warranty



  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 36V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 76W; LS Series
    Allied Stock #: 70177331
    Mfr's Part #: LS75-36
    $25.710 Each
    Quantity added: