TDK-Lambda LS150-12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 12.5A; 115/230V In; Enclosed; Panel Mount; PFC; 150W; LS Series
Manufacturer #: LS150-12
Allied Stock #: 70177393
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.55 (Each)
1 $38.55
Availability

47 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header LS Series General Purpose Power Supply
Series LS Series
Configuration Enclosed
Output Current 12.5 A
Efficiency 84 %
Height 1.5" (38.1mm)
Input Voltage 115 VAC ; 230 VAC
Length 7.8" (198.12mm)
Load Regulation 96 mV
Mounting Type Panel Mount
Power Rating 150 Watts
Ripple, Rejection 120
Operating Temperature –25 to 70 degree C
Temperature, Storage –40 to 85 degree C
Type Embedded
Output Voltage 12 VDC
Weight 25.0 Ozs.
Width 3.9" (99.1mm)
Frequency, Input 47-63 Hz
Line Regulation 48 mV
Number of Outputs 1 Output
Operation PFC
Output Power 150 W
Voltage, Input Range 115/230 VAC
Primary Type AC-DC
Voltage, Adjustment Range 10.80-13.20
Special Features 3 Year Warranty

Overview


  • Very Low Cost
  • Small Size
  • 115 VAC or 230 VAC
  • Withstands 300 VAC Surges (5 Seconds)
  • Three-Year Warranty



  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 12V; 12.5A; 115/230V In; Enclosed; Panel Mount; PFC; 150W; LS Series
    Allied Stock #: 70177393
    Mfr's Part #: LS150-12
    $38.550 Each
    Quantity added: