TDK-Lambda KWD101212

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 10W10W85265VAC+/12V; .45A
Manufacturer #: KWD101212
Allied Stock #: 70563256

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$72.99 (Each)
1 $72.99
5 $65.69
10 $62.04
25 $59.12
50 $55.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series KWD Series
Configuration Enclosed
Output Current 0.45 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type PCB Mount
Type Embedded
Output Voltage 12 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 5.4 W
Voltage, Input Range 85-265 VAC
Primary Type AC-DC

Overview

KW Series Compact AC-DC PCB-Mount Power Supplies

Features:

  • Small size and lightweight
  • PC Board Mountable
  • -10 to +70 °C Continuous Operation
  • 85 - 265VAC Wide Range Input
  • World-wide Agency Approvals - UL, CSA, TUV and CE Mark
  • Convection Cooled
  • Low Noise Conducted EMI Class B
  • No external components needed

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 10W10W85265VAC+/12V; .45A
    Allied Stock #: 70563256
    Mfr's Part #: KWD101212
    $72.990 Each
    Quantity added: