TDK-Lambda KMS60A-15

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Medical; 60W; 15V; 4A; 115-230 V In; PCB Mnt; KMS-A Series
Manufacturer #: KMS60A-15
Allied Stock #: 70887413

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$90.49 (Each)
1 $90.49
5 $81.44
10 $76.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series KMS-A Series
Configuration Enclosed
Output Current 4 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type PCB Mount
Type Medical
Output Voltage 15 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 60 W
Voltage, Input Range 90-264 VAC
Primary Type AC-DC

Overview

TDK Lambda KMS-A Series - 15-60W Medical AC-DC PCB-Mount Power Supplies:

Designed for medical and industrial applications that require robust, encapsulated, lightweight and compact power supplies, these sealed KMSA supplies resist dust, and humidity. The series is available in 15W, 30W and 60W power levels, with single output models covering the most common voltage combinations. The Class II double insulated construction allows the product to be operated without an earth ground connection.

Features:

  • Medical certifications at 5000m
  • I/O isolation 4KVAC, 2 x MoPP
  • Low off-load power draw
  • Class II (no ground needed)




  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; Medical; 60W; 15V; 4A; 115-230 V In; PCB Mnt; KMS-A Series
    Allied Stock #: 70887413
    Mfr's Part #: KMS60A-15
    $90.490 Each
    Quantity added: