TDK-Lambda JWS7548

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 76.8W76.8W85265VAC48V; 1.6A
Manufacturer #: JWS7548
Allied Stock #: 70562638

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$197.00 (Each)
1 $197.00
5 $177.30
10 $167.45
25 $159.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JWS Series
Configuration Open Frame
Output Current 1.6 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Embedded
Output Voltage 48 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 76.8 W
Voltage, Input Range 85-265 VAC
Primary Type AC-DC

Overview

JWS Series Single Output Industrial Power Supplies

Features:

  • 5 Year Warranty
  • Power factor Corrected
  • Approved to VDE0160 Machinery Directive
  • Universal Input (85 - 265VAC)
  • Level B EMI

    Key Market Segments & Applications:
  • Factory Automation Process Control, NC-Machining, Automotive,
  • Packaging Equipment, Materials Handling, Chemical Processing, Robots
  • Test & Measurement Burn-in & Test, Automated Test, Instrumentation, Measurement, Detection

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 76.8W76.8W85265VAC48V; 1.6A
    Allied Stock #: 70562638
    Mfr's Part #: JWS7548
    $197.000 Each
    Quantity added: