TDK-Lambda JWS505RC

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 50W50W85265VAC5V; 10A
Manufacturer #: JWS505RC
Allied Stock #: 70563169
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$171.15 (Each)
1 $171.15
5 $154.04
10 $145.48
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series JWS Series
Configuration Enclosed
Output Current 10 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Commercial
Output Voltage 5 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 50 W
Voltage, Input Range 85-265 VAC
Primary Type AC-DC

Overview

JWS Series Single Output Industrial Power Supplies

Features:

  • 5 Year Warranty
  • Power factor Corrected
  • Approved to VDE0160 Machinery Directive
  • Universal Input (85 - 265VAC)
  • Level B EMI

    Key Market Segments & Applications:
  • Factory Automation Process Control, NC-Machining, Automotive,
  • Packaging Equipment, Materials Handling, Chemical Processing, Robots
  • Test & Measurement Burn-in & Test, Automated Test, Instrumentation, Measurement, Detection

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 50W50W85265VAC5V; 10A
    Allied Stock #: 70563169
    Mfr's Part #: JWS505RC
    $171.150 Each
    Quantity added: