TDK-Lambda IBA05008A008V001R

Image may be a representation.
See specs for product details.
Power Supply; DCDC; Non Isolated; SurfaceMount; Input 5VDC; Output 0.83.6V 8A; 26W
Manufacturer #: IBA05008A008V001R
Allied Stock #: 70563038
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.88 (Each)
300 $17.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series iBA Series
Dimensions 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)
Efficiency 0.94 %
Input Voltage 3-5.5 VDC
Mounting Type PCB Surface Mount
Operating Temperature -40 Deg. C-125 Deg. C
Type Commercial
Number of Outputs 1
Output Power 26 W
Product Added to Cart
TDK-Lambda
Power Supply; DCDC; Non Isolated; SurfaceMount; Input 5VDC; Output 0.83.6V 8A; 26W
Allied Stock #: 70563038
Mfr's Part #: IBA05008A008V001R
$17.880 Each
Quantity added: