TDK-Lambda HWS50A15ME

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 52W52W85265VACACDC; Medical; 115230VAC; Output 15V 3.5A; 52W
Manufacturer #: HWS50A15ME
Allied Stock #: 70563007
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$84.19 (Each)
1 $84.19
10 $80.68
25 $77.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HWS Series
Output Current 3.5 A
Type Medical
Output Voltage 15 VDC
Number of Outputs 1 Output
Output Power 52.5 W
Primary Type AC-DC
Product Added to Cart
TDK-Lambda
Power Supply; AC-DC; 52W52W85265VACACDC; Medical; 115230VAC; Output 15V 3.5A; 52W
Allied Stock #: 70563007
Mfr's Part #: HWS50A15ME
$84.190 Each
Quantity added: