TDK-Lambda HWS50-48/ME

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 48V; 1.1A; 85-265V In; Open Frame; Panel Mount; PFC; 53W; HWS Series
Manufacturer #: HWS50-48/ME
Allied Stock #: 70177243
RoHS Compliant

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header HWS Series Medical Power Supply
Series HWS Series
Configuration Open Frame
Output Current 1.1 A
Input Voltage 85-265 VAC
Mounting Type Panel Mount
Type Embedded
Output Voltage 48 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 52.8 W
Voltage, Input Range 85-265 VAC
Primary Type AC-DC
Special Features 5 Year Warranty

Overview

Features:

  • Compact Footprints Ranging from 1.24" × 3.23" × 3.15"
  • Wide Range Universal Input
  • Power Factor Corrected
  • High Efficiency
  • Five-Year Warranty
  • UL508 Listed, SEMI F47 Compliant (208 V Input)
  • UL60950, CSA60950, EN60950 and CE Mark
  • –40°C Start-Up, Conformally Coated Versions Available (Contact Allied)
    Benefits:
  • Lower Cost of Ownership
  • Easier System Cooling
  • Supports Global Usage

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 48V; 1.1A; 85-265V In; Open Frame; Panel Mount; PFC; 53W; HWS Series
    Allied Stock #: 70177243
    Mfr's Part #: HWS50-48/ME
    $123.220 Each
    Quantity added: