TDK-Lambda HWS30024PV

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 336W336W85265VACACDC; 115230VAC; Output 24V 14A; 336W
Manufacturer #: HWS30024PV
Allied Stock #: 70562964
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$445.95 (Each)
1 $445.95
5 $401.36
10 $379.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HWS300-1500 Series
Configuration Enclosed
Output Current 14 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Commercial
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 336 W
Voltage, Input Range 85-265 VAC
Primary Type AC-DC
Product Added to Cart
TDK-Lambda
Power Supply; AC-DC; 336W336W85265VACACDC; 115230VAC; Output 24V 14A; 336W
Allied Stock #: 70562964
Mfr's Part #: HWS30024PV
$445.950 Each
Quantity added: