TDK-Lambda HWS1800T5

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 1800W1800W170265VAC 3 phaseACDC; 208VAC 3ph; 5V 300A; 1500W
Manufacturer #: HWS1800T5
Allied Stock #: 70562960

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1666.50 (Each)
1 $1666.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HWS1800T Series
Configuration Enclosed
Output Current 300 A
Input Voltage 190 VAC 3Ph ; 200 VAC 3Ph ; 208 VAC 3Ph ; 220 VAC 3Ph ; 230 VAC 3Ph ; 240 VAC 3Ph
Mounting Type Panel Mount
Type Commercial
Output Voltage 5 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 1500 W
Voltage, Input Range 170-265 VAC 3Ph
Primary Type AC-DC
Product Added to Cart
TDK-Lambda
Power Supply; AC-DC; 1800W1800W170265VAC 3 phaseACDC; 208VAC 3ph; 5V 300A; 1500W
Allied Stock #: 70562960
Mfr's Part #: HWS1800T5
$1,666.500 Each
Quantity added: